
C1206X104K251T | |
|---|---|
DigiKey Part Number | 4587-C1206X104K251TTR-ND - Tape & Reel (TR) 4587-C1206X104K251TCT-ND - Cut Tape (CT) 4587-C1206X104K251TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C1206X104K251T |
Description | CAP CER 0.1UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,21000 | R5,21 |
| 10 | R3,07500 | R30,75 |
| 50 | R2,23820 | R111,91 |
| 100 | R1,98290 | R198,29 |
| 500 | R1,55068 | R775,34 |
| 1 000 | R1,41742 | R1 417,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,25307 | R3 759,21 |
| 6 000 | R1,17270 | R7 036,20 |
| 9 000 | R1,13246 | R10 192,14 |
| 15 000 | R1,08789 | R16 318,35 |
| 21 000 | R1,06183 | R22 298,43 |
| 30 000 | R1,03677 | R31 103,10 |

