10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402B106M007T

DigiKey Part Number
4587-C0402B106M007TTR-ND - Tape & Reel (TR)
4587-C0402B106M007TCT-ND - Cut Tape (CT)
4587-C0402B106M007TDKR-ND - Digi-Reel®
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
C0402B106M007T
Description
CAP CER 10UF 6.3V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 158
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,36000R3,36
10R1,93200R19,32
50R1,37460R68,73
100R1,20480R120,48
500R0,91784R458,92
1 000R0,82961R829,61
2 500R0,73655R1 841,38
5 000R0,68060R3 403,00
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,63457R6 345,70
20 000R0,59669R11 933,80
30 000R0,57773R17 331,90
50 000R0,55671R27 835,50
70 000R0,54442R38 109,40
100 000R0,53261R53 261,00
Manufacturers Standard Package