
TF42-24S-0.35SH(895) | |
|---|---|
DigiKey Part Number | 26-TF42-24S-0.35SH(895)TR-ND - Tape & Reel (TR) 26-TF42-24S-0.35SH(895)CT-ND - Cut Tape (CT) 26-TF42-24S-0.35SH(895)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF42-24S-0.35SH(895) |
Description | CONN FPC BOTTOM 24POS 0.35MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position FPC Connector Contacts, Bottom 0.014" (0.35mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 24 | |
Pitch | 0.014" (0.35mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | R22,60015 | R33 900,22 |
| 3 000 | R21,52212 | R64 566,36 |
| 4 500 | R20,91579 | R94 121,06 |
| 7 500 | R20,17625 | R151 321,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R34,11000 | R34,11 |
| 10 | R28,98700 | R289,87 |
| 25 | R27,16880 | R679,22 |
| 50 | R25,87140 | R1 293,57 |
| 100 | R24,63470 | R2 463,47 |
| 250 | R23,09140 | R5 772,85 |
| 500 | R21,98870 | R10 994,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R37,64000 | R37,64 |
| 10 | R32,70100 | R327,01 |
| 25 | R31,31600 | R782,90 |
| 50 | R30,61680 | R1 530,84 |
| 100 | R29,22550 | R2 922,55 |
| 250 | R26,44276 | R6 610,69 |
| 500 | R24,35504 | R12 177,52 |

