
TF42-16S-0.35SH(895) | |
|---|---|
DigiKey Part Number | 26-TF42-16S-0.35SH(895)TR-ND - Tape & Reel (TR) 26-TF42-16S-0.35SH(895)CT-ND - Cut Tape (CT) 26-TF42-16S-0.35SH(895)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF42-16S-0.35SH(895) |
Description | CONN FPC BOTTOM 16POS 0.35MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position FPC Connector Contacts, Bottom 0.014" (0.35mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 16 | |
Pitch | 0.014" (0.35mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | R20,29262 | R30 438,93 |
| 3 000 | R19,32471 | R57 974,13 |
| 4 500 | R18,78015 | R84 510,67 |
| 7 500 | R18,11606 | R135 870,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R30,25000 | R30,25 |
| 10 | R24,68500 | R246,85 |
| 25 | R22,75280 | R568,82 |
| 50 | R21,39480 | R1 069,74 |
| 100 | R20,11770 | R2 011,77 |
| 250 | R18,54760 | R4 636,90 |
| 500 | R17,44222 | R8 721,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R32,94000 | R32,94 |
| 10 | R28,71800 | R287,18 |
| 25 | R27,49120 | R687,28 |
| 50 | R26,88300 | R1 344,15 |
| 100 | R25,66140 | R2 566,14 |
| 250 | R23,21776 | R5 804,44 |
| 500 | R21,38478 | R10 692,39 |

