
TF42-22S-0.35SH(895) | |
|---|---|
DigiKey Part Number | 26-TF42-22S-0.35SH(895)TR-ND - Tape & Reel (TR) 26-TF42-22S-0.35SH(895)CT-ND - Cut Tape (CT) 26-TF42-22S-0.35SH(895)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF42-22S-0.35SH(895) |
Description | CONN FPC BOTTOM 22POS 0.35MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position FPC Connector Contacts, Bottom 0.014" (0.35mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 22 | |
Pitch | 0.014" (0.35mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | R21,67996 | R32 519,94 |
| 3 000 | R20,64579 | R61 937,37 |
| 4 500 | R20,06409 | R90 288,40 |
| 7 500 | R19,35467 | R145 160,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R32,26000 | R32,26 |
| 10 | R26,24800 | R262,48 |
| 25 | R24,19120 | R604,78 |
| 50 | R22,74920 | R1 137,46 |
| 100 | R21,39150 | R2 139,15 |
| 250 | R19,72184 | R4 930,46 |
| 500 | R18,54658 | R9 273,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R35,29000 | R35,29 |
| 10 | R30,71800 | R307,18 |
| 25 | R29,40720 | R735,18 |
| 50 | R28,75160 | R1 437,58 |
| 100 | R27,44430 | R2 744,43 |
| 250 | R24,83028 | R6 207,57 |
| 500 | R22,86990 | R11 434,95 |

