
TF13BSA-16S-0.4SH(800) | |
|---|---|
DigiKey Part Number | 26-TF13BSA-16S-0.4SH(800)TR-ND - Tape & Reel (TR) 26-TF13BSA-16S-0.4SH(800)CT-ND - Cut Tape (CT) 26-TF13BSA-16S-0.4SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF13BSA-16S-0.4SH(800) |
Description | CONN FPC BOTTOM 16POS 0.4MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position FPC Connector Contacts, Bottom 0.016" (0.40mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TF13BSA-16S-0.4SH(800) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 16 | |
Pitch | 0.016" (0.40mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R24,53000 | R24,53 |
| 10 | R20,78700 | R207,87 |
| 25 | R19,48600 | R487,15 |
| 50 | R18,55500 | R927,75 |
| 100 | R17,66600 | R1 766,60 |
| 250 | R16,55932 | R4 139,83 |
| 500 | R15,76888 | R7 884,44 |
| 1 000 | R15,01589 | R15 015,89 |
| 2 500 | R14,65477 | R36 636,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R14,98322 | R74 916,10 |
| 10 000 | R14,26883 | R142 688,30 |

