Image for SDEB-MI-9P-LNK(4-40)(50) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDEB-MI-9P-LNK(4-40)(50)

DigiKey Part Number
SDEB-MI-9P-LNK(4-40)(50)-ND
Manufacturer
Manufacturer Product Number
SDEB-MI-9P-LNK(4-40)(50)
Description
CONN D-SUB PLUG STR SLDR
Customer Reference
Detailed Description
Position Connector
EDA/CAD Models
SDEB-MI-9P-LNK(4-40)(50) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
-
Connector Type
-
Number of Positions
-
Number of Rows
-
Mounting Type
-
Shell Size, Connector Layout
-
Contact Type
-
Flange Feature
-
Termination
-
Primary Material
-
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.