
PCN10F-24S-2.54DSA(72) | |
|---|---|
DigiKey Part Number | H124271-ND |
Manufacturer | |
Manufacturer Product Number | PCN10F-24S-2.54DSA(72) |
Description | CONN DIN RCPT 24POS |
Customer Reference | |
Detailed Description | 24 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 24 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -30°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |

