Image for HR10G-10R-10S(72) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR10G-10R-10S(72)

DigiKey Part Number
HR10G-10R-10S(72)-ND
Manufacturer
Manufacturer Product Number
HR10G-10R-10S(72)
Description
CONN 10 POS FEMALE SOLDER GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position Circular Connector
EDA/CAD Models
HR10G-10R-10S(72) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
-
Number of Positions
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
-
Mounting Feature
-
Termination
-
Fastening Type
-
Orientation
-
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
20R180,61800R3 612,36
Manufacturers Standard Package