Image for HIF6BM-80PB-1.27DSL(71) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIF6BM-80PB-1.27DSL(71)

DigiKey Part Number
HIF6BM-80PB-1.27DSL(71)-ND
Manufacturer
Manufacturer Product Number
HIF6BM-80PB-1.27DSL(71)
Description
CONN HEADER R/A 80POS 1.27MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 80 position 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.205" (5.21mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.335" (8.51mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
Board Lock, Keying Slot
Operating Temperature
-55°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
0.5A
Voltage Rating
300V
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.