


H8BXG-10105-V4 | |
|---|---|
DigiKey Part Number | H8BXG-10105-V4-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10105-V4 |
Description | SINGLE END JUMPER 5" 24AWG PURPL |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | R8,97300 | R89,73 |
| 30 | R8,29567 | R248,87 |
| 50 | R8,00200 | R400,10 |
| 100 | R7,61890 | R761,89 |
| 250 | R7,14104 | R1 785,26 |
| 500 | R6,79958 | R3 399,79 |
| 1 000 | R6,47492 | R6 474,92 |
| 2 500 | R6,06940 | R15 173,50 |
| 5 000 | R5,77977 | R28 898,85 |

