


H8BXG-10102-S6 | |
|---|---|
DigiKey Part Number | H8BXG-10102-S6-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10102-S6 |
Description | SINGLE END JUMPER 2" 26AWG SLATE |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | R8,52000 | R85,20 |
| 30 | R7,87533 | R236,26 |
| 50 | R7,59880 | R379,94 |
| 100 | R7,23410 | R723,41 |
| 250 | R6,78144 | R1 695,36 |
| 500 | R6,45710 | R3 228,55 |
| 1 000 | R6,14858 | R6 148,58 |
| 2 500 | R5,76350 | R14 408,75 |
| 5 000 | R5,48846 | R27 442,30 |

