


H8BXG-10102-L8 | |
|---|---|
DigiKey Part Number | H8BXG-10102-L8-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10102-L8 |
Description | SINGLE END JUMPER 2" 28AWG BLUE |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | R8,52000 | R85,20 |
| 30 | R7,88667 | R236,60 |
| 50 | R7,60880 | R380,44 |
| 100 | R7,24590 | R724,59 |
| 250 | R6,79084 | R1 697,71 |
| 500 | R6,46618 | R3 233,09 |
| 1 000 | R6,15732 | R6 157,32 |
| 2 500 | R5,77164 | R14 429,10 |
| 5 000 | R5,49619 | R27 480,95 |

