


H8BBT-10103-L8 | |
|---|---|
cms-digikey-product-number | H8BBT-10103-L8-ND |
cms-manufacturer | |
cms-manufacturer-product-number | H8BBT-10103-L8 |
cms-description | DUAL END JUMPER 3" 28AWG BLUE |
cms-customer-reference | |
cms-detailed-description | Blue 28 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 10 | R8,01600 | R80,16 |
| 30 | R7,41600 | R222,48 |
| 50 | R7,15520 | R357,76 |
| 100 | R6,81230 | R681,23 |
| 250 | R6,38552 | R1 596,38 |
| 500 | R6,08002 | R3 040,01 |
| 1 000 | R5,78965 | R5 789,65 |
| 2 500 | R5,42702 | R13 567,55 |
| 5 000 | R5,16800 | R25 840,00 |

