
H4BXT-10108-V6 | |
---|---|
DigiKey Part Number | H4BXT-10108-V6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10108-V6 |
Description | JUMPER-H9992TR/1853 VI/X 8" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | R9,54900 | R95,49 |
30 | R8,66500 | R259,95 |
50 | R8,28020 | R414,01 |
100 | R7,78640 | R778,64 |
250 | R7,17876 | R1 794,69 |
500 | R6,75072 | R3 375,36 |
1 000 | R6,34815 | R6 348,15 |
2 500 | R5,85296 | R14 632,40 |
5 000 | R5,50439 | R27 521,95 |