
H2ABT-10110-S4 | |
|---|---|
DigiKey Part Number | H2ABT-10110-S4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10110-S4 |
Description | JUMPER-H1502TR/A2015S/H1500TR10" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Pin Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | R10,15000 | R101,50 |
| 30 | R9,20300 | R276,09 |
| 50 | R8,79520 | R439,76 |
| 100 | R8,26920 | R826,92 |
| 250 | R7,62364 | R1 905,91 |
| 500 | R7,16926 | R3 584,63 |
| 1 000 | R6,74176 | R6 741,76 |
| 2 500 | R6,21594 | R15 539,85 |
| 5 000 | R5,84574 | R29 228,70 |











