
GT8EF-2022PCF | |
|---|---|
DigiKey Part Number | GT8EF-2022PCF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT8EF-2022PCF |
Description | CONN PIN 20-22AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | GT8EF-2022PCF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | R2,88115 | R23 049,20 |

