
GT10-2428SCF | |
|---|---|
DigiKey Part Number | GT10-2428SCF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT10-2428SCF |
Description | CONN SOCKET CENTER TERMINAL CRIM |
Customer Reference | |
Detailed Description | Contact Coax |
EDA/CAD Models | GT10-2428SCF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | - | |
Pin or Socket | - | |
Type | - | |
Mounting Type | - | |
Impedance | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |

