20 Position Receptacle Connector Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX2-20S-1.27SVL(71)

DigiKey Part Number
H123324-ND
Manufacturer
Manufacturer Product Number
FX2-20S-1.27SVL(71)
Description
CONN RCPT 20POS SMD SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Receptacle Connector Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
FX2-20S-1.27SVL(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
20
Number of Rows
2
Mounting Type
Surface Mount
Termination
Solder
Flange Feature
-
Type
-
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R90,41000R90,41
10R76,77700R767,77
25R71,96800R1 799,20
50R68,53000R3 426,50
100R65,25830R6 525,83
250R61,17260R15 293,15
500R58,25410R29 127,05
1 000R55,47589R55 475,89
2 500R52,00636R130 015,90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.