
FX2-20P-1.27SVL(71) | |
|---|---|
DigiKey Part Number | H123322-ND |
Manufacturer | |
Manufacturer Product Number | FX2-20P-1.27SVL(71) |
Description | CONN HDR 20POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Plug Connector Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2-20P-1.27SVL(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R90,41000 | R90,41 |
| 10 | R76,77700 | R767,77 |
| 25 | R71,96800 | R1 799,20 |
| 50 | R68,53000 | R3 426,50 |
| 100 | R65,25830 | R6 525,83 |
| 250 | R61,17260 | R15 293,15 |
| 500 | R58,25410 | R29 127,05 |
| 1 000 | R55,47589 | R55 475,89 |
| 2 500 | R52,00636 | R130 015,90 |

