
FH29DJ-80S-0.2SHW(05) | |
|---|---|
DigiKey Part Number | 26-FH29DJ-80S-0.2SHW(05)TR-ND - Tape & Reel (TR) 26-FH29DJ-80S-0.2SHW(05)CT-ND - Cut Tape (CT) 26-FH29DJ-80S-0.2SHW(05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH29DJ-80S-0.2SHW(05) |
Description | CONN FPC BOTTOM 80POS 0.2MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH29DJ-80S-0.2SHW(05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 80 | |
Pitch | 0.008" (0.20mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 40V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.25A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R41,08353 | R205 417,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R68,56000 | R68,56 |
| 10 | R58,27600 | R582,76 |
| 25 | R54,61960 | R1 365,49 |
| 50 | R52,00840 | R2 600,42 |
| 100 | R49,52310 | R4 952,31 |
| 250 | R46,42140 | R11 605,35 |
| 500 | R45,24982 | R22 624,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R68,56000 | R68,56 |
| 10 | R55,89000 | R558,90 |
| 25 | R51,51440 | R1 287,86 |
| 50 | R48,44260 | R2 422,13 |
| 100 | R45,55230 | R4 555,23 |
| 250 | R41,99856 | R10 499,64 |
| 500 | R39,49612 | R19 748,06 |
| 1 000 | R37,14440 | R37 144,40 |
| 2 500 | R36,96880 | R92 422,00 |


