
FH12-18S-0.5SVA(54) | |
|---|---|
DigiKey Part Number | H125140TR-ND - Tape & Reel (TR) H125140CT-ND - Cut Tape (CT) H125140DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-18S-0.5SVA(54) |
Description | CONN FFC VERT 18POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH12-18S-0.5SVA(54) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 18 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.142" (3.60mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R18,59178 | R18 591,78 |
| 2 000 | R17,70470 | R35 409,40 |
| 3 000 | R17,20567 | R51 617,01 |
| 5 000 | R16,59711 | R82 985,55 |
| 7 000 | R16,20815 | R113 457,05 |
| 10 000 | R15,80586 | R158 058,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R27,56000 | R27,56 |
| 10 | R23,44200 | R234,42 |
| 25 | R21,97280 | R549,32 |
| 50 | R20,92100 | R1 046,05 |
| 100 | R19,92110 | R1 992,11 |
| 250 | R18,67260 | R4 668,15 |
| 500 | R17,78064 | R8 890,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R25,21000 | R25,21 |
| 10 | R20,56800 | R205,68 |
| 25 | R18,96840 | R474,21 |
| 50 | R17,83240 | R891,62 |
| 100 | R16,77040 | R1 677,04 |
| 250 | R15,46036 | R3 865,09 |
| 500 | R14,53882 | R7 269,41 |


