Image for DF81DJ-40P-0.4SD(51) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF81DJ-40P-0.4SD(51)

DigiKey Part Number
DF81DJ-40P-0.4SD(51)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF81DJ-40P-0.4SD(51)
Description
CONN PLUG 40POS SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position Rectangular Plug Connector Solder 34-36 AWG, 36-46 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Plug
Contact Type
Outer Shroud Contact
Number of Positions
40
Pitch
0.016" (0.40mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
Solder
Wire Type
Discrete or Ribbon Cable
Wire Gauge
34-36 AWG, 36-46 AWG
Features
-
Contact Finish
-
Contact Finish Thickness
2.00µin (0.051µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R30,19510R15 097,55
Manufacturers Standard Package