
DF64-2P-4.5C | |
|---|---|
DigiKey Part Number | H122190-ND |
Manufacturer | |
Manufacturer Product Number | DF64-2P-4.5C |
Description | CONN SSL RCPT HSG 2POS 4.5MM |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle Housing for Non-Gendered Contact Board to Board or Cable 0.177" (4.50mm) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF64-2P-4.5C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Style | Board to Board or Cable | |
Connector Type | Receptacle Housing for Non-Gendered Contact | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | 0.177" (4.50mm) | |
Fastening Type | Latch Lock | |
Features | - | |
Housing Color | Beige | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 350V | |
Current Rating (Amps) | 3A, 4A, 5A | |
Ingress Protection | - | |
Mating Cycles | 10 | |
Base Product Number |

