



DF51K-30DP-2H(800) | |
|---|---|
DigiKey Part Number | 26-DF51K-30DP-2H(800)TR-ND - Tape & Reel (TR) 26-DF51K-30DP-2H(800)CT-ND - Cut Tape (CT) 26-DF51K-30DP-2H(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF51K-30DP-2H(800) |
Description | HEADER, 30POS., 2MM PITCH, RIGHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 30 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51K-30DP-2H(800) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.358" (9.10mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R49,07000 | R49,07 |
| 10 | R41,69100 | R416,91 |
| 25 | R39,06600 | R976,65 |
| 50 | R37,20060 | R1 860,03 |
| 100 | R35,42450 | R3 542,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | R36,67977 | R11 003,93 |
| 600 | R34,92907 | R20 957,44 |
| 900 | R33,94446 | R30 550,01 |
| 1 500 | R32,74338 | R49 115,07 |
| 2 100 | R31,97601 | R67 149,62 |
| 3 000 | R31,18223 | R93 546,69 |

