
DF40GB(1.5)-48DS-0.4V(58) | |
|---|---|
DigiKey Part Number | H124959TR-ND - Tape & Reel (TR) H124959CT-ND - Cut Tape (CT) H124959DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40GB(1.5)-48DS-0.4V(58) |
Description | CONN RCPT 48POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40GB(1.5)-48DS-0.4V(58) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Shielded, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.057" (1.45mm) |
Number of Positions 48 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R27,32000 | R27,32 |
| 10 | R23,15100 | R231,51 |
| 25 | R21,69480 | R542,37 |
| 50 | R20,65420 | R1 032,71 |
| 100 | R19,66760 | R1 966,76 |
| 250 | R18,43556 | R4 608,89 |
| 500 | R17,55536 | R8 777,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R18,69801 | R18 698,01 |
| 2 000 | R17,80592 | R35 611,84 |
| 3 000 | R17,30405 | R51 912,15 |
| 5 000 | R16,69192 | R83 459,60 |
| 7 000 | R16,30077 | R114 105,39 |
| 10 000 | R15,89625 | R158 962,50 |







