DF30RC-50DP-0.4V(82) is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: R14,47607
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: R28,06000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 3 672
Unit Price: R22,18000
Datasheet
50 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF30RC-50DP-0.4V(82)

DigiKey Part Number
DF30RC-50DP-0.4V(82)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF30RC-50DP-0.4V(82)
Description
CONN HDR 50POS SMD GOLD
Customer Reference
Detailed Description
50 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Header, Center Strip Contacts
Number of Positions
50
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
0.9mm
Height Above Board
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types