Circular - 1.093" (27.76mm) Bushing 0.970" (24.64mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 1.093" (27.76mm) Bushing 0.970" (24.64mm) Black
Heyco Liquid Tight Break Thru Strain Reliefs (LTBSR)

2838

DigiKey Part Number
3720-2838-ND
Manufacturer
Manufacturer Product Number
2838
Description
BUSHING 0.970" PA66 BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circular - 1.093" (27.76mm) Bushing 0.970" (24.64mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing
For Use With/Related Products
Cable, Wires
Panel Thickness
0.062" (1.57mm)
Panel Cutout Dimensions
Circular - 1.093" (27.76mm)
Diameter - Inside
0.970" (24.64mm)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 043
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R2,69000R2,69
10R2,25200R22,52
25R2,10400R52,60
50R2,00640R100,32
100R1,90890R190,89
250R1,78996R447,49
500R1,70392R851,96
1 000R1,62259R1 622,59
2 500R1,52083R3 802,07