


2198 | |
|---|---|
DigiKey Part Number | 3720-2198-ND |
Manufacturer | |
Manufacturer Product Number | 2198 |
Description | BUSHING 0.940" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.250" (31.75mm) Bushing 0.940" (23.88mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 1.250" (31.75mm) | |
Diameter - Inside | 0.940" (23.88mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,02000 | R3,02 |
| 10 | R2,55400 | R25,54 |
| 25 | R2,39280 | R59,82 |
| 50 | R2,27520 | R113,76 |
| 100 | R2,16770 | R216,77 |
| 250 | R2,03128 | R507,82 |
| 500 | R1,93448 | R967,24 |
| 1 000 | R1,84189 | R1 841,89 |
| 2 500 | R1,72644 | R4 316,10 |


