
S2HM250HIRHSK2 | |
|---|---|
DigiKey Part Number | S2HM250HIRHSK2-ND |
Manufacturer | |
Manufacturer Product Number | S2HM250HIRHSK2 |
Description | CABLE TIE HLDR DUAL SCREW BLACK |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw | |
Size / Dimension | 1.76" L x 1.17" W x 0.90" H (44.8mm x 29.7mm x 22.9mm) | |
For Use With/Related Products | T50 - T250 Cable Ties | |
Material | Nylon, Impact Resistant, Heat Stabilized, UV Resistant | |
Color | Black | |
Base Product Number |




