
MB4SHA0H4 | |
|---|---|
DigiKey Part Number | 1436-1065-ND |
Manufacturer | |
Manufacturer Product Number | MB4SHA0H4 |
Description | CABLE TIE HOLDER DUAL ADH BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw, #6, Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #6, Adhesive | |
Size / Dimension | 1.11" L x 1.11" W x 0.23" H (28.3mm x 28.3mm x 5.9mm) | |
For Use With/Related Products | T18 - T50 Cable Ties | |
Material | Nylon | |
Color | Black | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R15,17368 | R7 586,84 |
| 1 000 | R14,44909 | R14 449,09 |
| 1 500 | R14,04165 | R21 062,48 |
| 2 500 | R13,54483 | R33 862,07 |
| 3 500 | R13,22715 | R46 295,03 |
| 5 000 | R12,89875 | R64 493,75 |
| 12 500 | R12,09208 | R151 151,00 |





