
512REF | |
|---|---|
DigiKey Part Number | 512REF-ND |
Manufacturer | |
Manufacturer Product Number | 512REF |
Description | LABEL SELF LAMINATING WHT 150/RL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating, Refill Label 0.75" x 1.88" (19.1mm x 47.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating, Refill | |
Label Size | 0.75" x 1.88" (19.1mm x 47.8mm) | |
Color | White | |
Material | Vinyl Film | |
For Use With/Related Products | Rite-On Marking Pens | |
Operating Temperature | -45°C ~ 93°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R297,09000 | R297,09 |
| 10 | R226,55200 | R2 265,52 |
| 25 | R204,57880 | R5 114,47 |
| 50 | R189,83820 | R9 491,91 |
| 100 | R176,55290 | R17 655,29 |
| 250 | R160,97760 | R40 244,40 |
| 500 | R150,53662 | R75 268,31 |
| 1 000 | R141,12638 | R141 126,38 |

