
211-60140 | |
|---|---|
DigiKey Part Number | 211-60140-ND |
Manufacturer | |
Manufacturer Product Number | 211-60140 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.866" (22.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.866" (22.00mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.472" (12.00mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | Heat Stabilized | |
Screw Size | 0.205" (5.20mm) | |
Bundle Center to Mounting Center | 0.807" (20.50mm) | |
Panel Thickness | - | |
Base Product Number |

