
184-11010 | |
|---|---|
DigiKey Part Number | 1436-184-11010-18-ND |
Manufacturer | |
Manufacturer Product Number | 184-11010 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.506" (38.25mm) | |
Length | 1.50' (457.20mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R198,79000 | R198,79 |
| 10 | R168,99800 | R1 689,98 |
| 25 | R158,40800 | R3 960,20 |
| 50 | R150,84280 | R7 542,14 |
| 100 | R143,64560 | R14 364,56 |
| 250 | R134,65652 | R33 664,13 |
| 500 | R128,23570 | R64 117,85 |
| 1 000 | R122,12290 | R122 122,90 |


