
132-00008 | |
|---|---|
DigiKey Part Number | 132-00008-ND |
Manufacturer | |
Manufacturer Product Number | 132-00008 |
Description | TIE STRAP LOCK BLK 130LB 10.51" |
Customer Reference | |
Detailed Description | Tie Strap, Locking Black 2.87" (73.00mm) 0.300" (7.62mm) 130 lbs (58.97 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Tie Strap, Locking | |
Length - Approximate | 10.5" | |
Bundle Diameter | 2.87" (73.00mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 0.876' (267.00mm, 10.51") | |
Mounting Type | Button Cinch Mount | |
Tensile Strength | 130 lbs (58.97 kg) | |
Features | Heat Stabilized, Impact Modified, Pilot Bushings, Retainers, UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

