32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DH2032K76806T1521008

DigiKey Part Number
4538-DH2032K76806T1521008TR-ND - Tape & Reel (TR)
4538-DH2032K76806T1521008CT-ND - Cut Tape (CT)
4538-DH2032K76806T1521008DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DH2032K76806T1521008
Description
3215 TUNING FORK 32.768KHZ 6PF 7
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 997
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,23000R7,23
10R6,13300R61,33
25R5,75360R143,84
50R5,47480R273,74
100R5,21430R521,43
250R4,88660R1 221,65
500R4,65302R2 326,51
1 000R4,43071R4 430,71
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R4,10001R12 300,03
6 000R3,90430R23 425,80
9 000R3,79418R34 147,62
15 000R3,65993R54 898,95
21 000R3,57414R75 056,94
30 000R3,48539R104 561,70
Manufacturers Standard Package