


FTY15-0500T-30-UNV | |
|---|---|
DigiKey Part Number | 4718-FTY15-0500T-30-UNV-ND |
Manufacturer | |
Manufacturer Product Number | FTY15-0500T-30-UNV |
Description | 15W, 500MA MAX, SOFTWARE PROGRAM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 500mA 15 ~ 30V Constant Power LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Type | Constant Power | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 15 ~ 30V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 15 W | |
Dimming | Analog, ELV, Triac | |
Features | OCP, OTP, SCP | |
Ratings | - | |
Operating Temperature | 90°C | |
Efficiency | 83.3% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.35" L x 1.61" W x 1.10" H (85.0mm x 41.0mm x 28.0mm) | |
Approval Agency | cULus, FCC | |
Standard Number | UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R731,81000 | R731,81 |
| 10 | R663,03500 | R6 630,35 |
| 25 | R637,49000 | R15 937,25 |
| 50 | R618,82740 | R30 941,37 |
| 100 | R600,71110 | R60 071,11 |
| 250 | R577,56760 | R144 391,90 |

