21 Position Rectangular Housing Connector Receptacle Brown 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-968975-1

DigiKey Part Number
1734-8-968975-1-ND
Manufacturer
Manufacturer Product Number
8-968975-1
Description
CONN RCPT HSG 21POS 5.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
21 Position Rectangular Housing Connector Receptacle Brown 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
8-968975-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.217" (5.51mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Brown
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 120°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.197" (5.00mm)
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6-968975-1TE Connectivity Deutsch ICT Connectors450A122652-NDR29,94000Parametric Equivalent
7-968975-1TE Connectivity Deutsch ICT Connectors519A136592-NDR28,63000Parametric Equivalent
In-Stock: 18
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R21,43000R21,43
10R18,25900R182,59
25R17,10720R427,68
50R16,29220R814,61
100R15,51350R1 551,35
250R14,54036R3 635,09
900R13,28350R11 955,15
1 800R12,64942R22 768,96
2 700R12,29287R33 190,75
Manufacturers Standard Package