Hex Standoff Threaded M3x0.5 Nylon 0.394" (10.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M3x0.5 Nylon 0.394" (10.00mm) Natural
Harwin’s Company Overview

R30-1611000

DigiKey Part Number
952-2184-ND
Manufacturer
Manufacturer Product Number
R30-1611000
Description
HEX STANDOFF M3X0.5 NYLON 10MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Nylon 0.394" (10.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
R30-1611000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.217" (5.50mm) Hex
Between Board Height
0.394" (10.00mm)
Length - Overall
0.394" (10.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 084
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R9,75000R9,75
5R8,16600R40,83
10R7,59500R75,95
25R6,92320R173,08
50R6,48300R324,15
100R6,08980R608,98
250R5,63272R1 408,18
500R5,32990R2 664,95
1 000R5,05868R5 058,68
Manufacturers Standard Package