



F30-20106045R | |
|---|---|
DigiKey Part Number | 952-F30-20106045RTR-ND - Tape & Reel (TR) 952-F30-20106045RCT-ND - Cut Tape (CT) 952-F30-20106045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F30-20106045R |
Description | 0.8MM M 60 WAY SGL (8.45MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F30-20106045R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts, Floating | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 11.75mm, 12.75mm, 24.7mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R99,98000 | R99,98 |
| 10 | R84,91100 | R849,11 |
| 25 | R79,59040 | R1 989,76 |
| 50 | R75,78940 | R3 789,47 |
| 100 | R72,16980 | R7 216,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R64,26856 | R16 067,14 |
| 500 | R61,20252 | R30 601,26 |
| 750 | R59,47764 | R44 608,23 |
| 1 250 | R57,37437 | R71 717,96 |
| 1 750 | R56,02991 | R98 052,34 |
| 2 500 | R55,81025 | R139 525,62 |




