
B1911UYG-20D000114U1930 | |
|---|---|
DigiKey Part Number | 3147-B1911UYG-20D000114U1930TR-ND - Tape & Reel (TR) 3147-B1911UYG-20D000114U1930CT-ND - Cut Tape (CT) 3147-B1911UYG-20D000114U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1911UYG-20D000114U1930 |
Description | LED YLW-GRN DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 571nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 125°, 128° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 573nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,70000 | R3,70 |
| 10 | R2,57100 | R25,71 |
| 100 | R1,78790 | R178,79 |
| 500 | R1,43136 | R715,68 |
| 1 000 | R1,31323 | R1 313,23 |
| 2 000 | R1,21250 | R2 425,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,12667 | R4 506,68 |
| 8 000 | R1,05363 | R8 429,04 |
| 12 000 | R1,01612 | R12 193,44 |
| 20 000 | R0,97372 | R19 474,40 |
| 28 000 | R0,94847 | R26 557,16 |
| 40 000 | R0,92383 | R36 953,20 |










