
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Polishing Film | |
Abrasive Material | - | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Width | - | |
Length | - | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 337,94000 | R2 337,94 |
| 10 | R2 012,46400 | R20 124,64 |

