Base - Box Mount Connector Side Entry M40 24B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry M40 24B IP66 - Dust Tight, Water Resistant
Han-Eco®B Product Series
Han-Eco®B Rear Mount

19432240233

DigiKey Part Number
1195-19432240233-ND
Manufacturer
Manufacturer Product Number
19432240233
Description
HAN-ECO 24B SURFACE MOUNT HOUSIN
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M40 24B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19432240233 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Base - Box Mount
Style
Side Entry
Size
24B
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M40
Size / Dimension
5.669" L x 2.559" W x 3.465" H (144.00mm x 65.00mm x 88.00mm)
Housing Color
Black
Features
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Housing Material
Polyamide (PA), Nylon, Glass Filled
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.