
15030402001000 | |
|---|---|
DigiKey Part Number | 1195-15030402001000TR-ND - Tape & Reel (TR) 1195-15030402001000CT-ND - Cut Tape (CT) 1195-15030402001000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15030402001000 |
Description | CONN EDGE DUAL FMALE 40POS 0.031 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 15030402001000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 40 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R137,46000 | R137,46 |
| 10 | R116,77100 | R1 167,71 |
| 25 | R109,45440 | R2 736,36 |
| 50 | R104,23180 | R5 211,59 |
| 100 | R99,25450 | R9 925,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | R79,08300 | R15 816,60 |

