15010404601040 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 150
Unit Price: R137,46000
Datasheet
40 Position Female Connector Non Specified - Dual Edge Gold-Palladium 0.031" (0.80mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15010404601040

DigiKey Part Number
15010404601040-ND
Manufacturer
Manufacturer Product Number
15010404601040
Description
CONN EDGE DUAL FMALE 40POS 0.031
Customer Reference
Detailed Description
40 Position Female Connector Non Specified - Dual Edge Gold-Palladium 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
15010404601040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
40
Card Thickness
0.063" (1.60mm)
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold-Palladium
Contact Finish Thickness
-
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP), Glass Filled
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes