New at DigiKey
220 µH Semi-Shielded Wirewound Inductor 170 mA 3.8Ohm 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN4018BTA-221M

DigiKey Part Number
118-SRN4018BTA-221MTR-ND - Tape & Reel (TR)
118-SRN4018BTA-221MCT-ND - Cut Tape (CT)
118-SRN4018BTA-221MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN4018BTA-221M
Description
FIXED IND 220UH 170MA 3.8 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 µH Semi-Shielded Wirewound Inductor 170 mA 3.8Ohm 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
275mA
Shielding
Semi-Shielded
DC Resistance (DCR)
3.8Ohm
Q @ Freq
10 @ 1MHz
Frequency - Self Resonant
4MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 438
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,20000R4,20
10R3,44500R34,45
100R2,82810R282,81
1 000R2,32567R2 325,67
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500R2,09119R7 319,16
7 000R1,97190R13 803,30
10 500R1,90537R20 006,38
17 500R1,82484R31 934,70
24 500R1,77369R43 455,40
35 000R1,72109R60 238,15
87 500R1,68040R147 035,00
Manufacturers Standard Package