
09457005073 | |
|---|---|
DigiKey Part Number | 1195-6334-ND |
Manufacturer | |
Manufacturer Product Number | 09457005073 |
Description | CBL ASY CIRC 4P M TO RJ45 32.81' |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 32.81' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 09457005073 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 32.81' (10.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Cat5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 246,69000 | R2 246,69 |
| 10 | R1 909,79100 | R19 097,91 |
| 25 | R1 790,33160 | R44 758,29 |
| 50 | R1 704,99760 | R85 249,88 |

