
09457005026 | |
|---|---|
DigiKey Part Number | 09457005026-ND |
Manufacturer | |
Manufacturer Product Number | 09457005026 |
Description | CBL ASSY CIRC 4P M TO RJ45 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c |
Datasheet | Datasheet |
EDA/CAD Models | 09457005026 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | - | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | Cat5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 757,87000 | R1 757,87 |
| 10 | R1 494,26200 | R14 942,62 |
| 25 | R1 400,79480 | R35 019,87 |
| 50 | R1 334,01240 | R66 700,62 |
| 100 | R1 285,08590 | R128 508,59 |

