Cable Assembly Circular 04 pos Male to RJ45, 8p4c
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09457005024

DigiKey Part Number
1195-7710-ND
Manufacturer
Manufacturer Product Number
09457005024
Description
CBL ASSY CIRC 4P M TO RJ45
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c
Datasheet
 Datasheet
EDA/CAD Models
09457005024 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
-
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
Cat5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R1 467,33000R1 467,33
10R1 247,26000R12 472,60
25R1 169,22920R29 230,73
50R1 113,48680R55 674,34
100R1 060,40630R106 040,63
Manufacturers Standard Package