Male Insert 24 Position Push In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert 24 Position Push In
09330242656

09330242656

DigiKey Part Number
09330242656-ND
Manufacturer
Manufacturer Product Number
09330242656
Description
INSERT MALE 24POS PUSH IN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Male Insert 24 Position Push In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Male
Number of Positions
24
Size
-
Termination Style
Push In
Voltage Rating
-
Current Rating (Amps)
-
Contact Type
-
Operating Temperature
-
Color
-
Housing Material
-
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R2 333,74000R2 333,74
10R1 983,86300R19 838,63
25R1 859,78600R46 494,65
50R1 771,14500R88 557,25
Manufacturers Standard Package